RawlPlug Stainless Steel Masonry Anchor M8 x 80 mm 8 mm
- RS Stock No.:
- 378-5502
- Mfr. Part No.:
- R-RLK-L-08080
- Manufacturer:
- RawlPlug
Subtotal (1 box of 50 units)*
€54.76
(exc. VAT)
€67.35
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €54.76 | €1.095 |
*price indicative
- RS Stock No.:
- 378-5502
- Mfr. Part No.:
- R-RLK-L-08080
- Manufacturer:
- RawlPlug
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RawlPlug | |
| Thread Size | M8 | |
| Product Type | Masonry Anchor | |
| Length | 80mm | |
| Drill Diameter | 8 mm | |
| Maximum Fixing Thickness | 35mm | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RawlPlug | ||
Thread Size M8 | ||
Product Type Masonry Anchor | ||
Length 80mm | ||
Drill Diameter 8 mm | ||
Maximum Fixing Thickness 35mm | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
RawlPlug R-RLK-L Rawlok™ All Purpose Loose Bolt Expansion Anchor Plug.
From RawlPlug this is the R-RLK-L Rawlok loose bolt all-purpose expansion anchor plug designed to provide you with maximum performance. The Rawlock all-purpose expansion anchor plug is best for use with medium weight applications and the design ensures quality performance in various materials. To ensure you are using the correct expansion anchor plug each plug has the bolt and drill size marked into the sleeve of the anchor plus it includes an integral collapse feature providing maximum clamping force to the anchor plug.
Features and Benefits.
Typical Anchor Plug Masonry Fixings Applications.
Material the R-RLK-L Rawlok Expansion Anchor Plug is Compatible with?
R-RLK-L Rawlok Expansion Anchor Plug Fixings Available?
How to use the R-RLK-L Rawlok Expansion Anchor Plug?
What is an Expansion Anchor?
An expansion anchor is a fixing which is mainly used in a solid base material that when fixed in place gives you the fixing required through the expansion of the anchor. A pre-expanded anchor is simply inserted into a drilled hole and when tightened exerts pressure (expansion within the hole to provide a solid fixing).;An un-expanded anchor requires the anchor to be set once installed into the drilled hole.
Related links
- RawlPlug Stainless Steel Masonry Anchor M8 x 80 mm 8 mm
- RawlPlug Stainless Steel Masonry Anchor M10 x 70 mm 10 mm
- RawlPlug Stainless Steel Masonry Anchor M8 x 98 mm 8 mm
- RawlPlug Stainless Steel Masonry Anchor M8 x 65 mm 8 mm
- RawlPlug Stainless Steel Masonry Anchor M8 x 75 mm 8 mm
- RawlPlug Stainless Steel Masonry Anchor M8 x 90 mm 8 mm
- RawlPlug Stainless Steel Masonry Anchor M8 x 125 mm 8 mm
- RawlPlug Steel Masonry Anchor M10 x 60 mm 12 mm
