Quasar QFM-TX1-433 Module 433MHz, 2.2 → 3.5V
- RS Stock No.:
- 385-487
- Mfr. Part No.:
- QFM-TX1-433
- Manufacturer:
- Quasar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 385-487
- Mfr. Part No.:
- QFM-TX1-433
- Manufacturer:
- Quasar
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quasar | |
| Component Type | Module | |
| Supported Frequency Bands | 433MHz | |
| Modulation Technique | FM | |
| Maximum RF Data Rate | 4.8kbit/s | |
| Maximum Output Power | +10dBm | |
| Supply Voltage | 2.2 → 3.5V | |
| Dimensions | 12.501 x 16.802 x 2.5mm | |
| Height | 2.5mm | |
| Length | 16.802mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -20 °C | |
| Width | 12.501mm | |
| Select all | ||
|---|---|---|
Brand Quasar | ||
Component Type Module | ||
Supported Frequency Bands 433MHz | ||
Modulation Technique FM | ||
Maximum RF Data Rate 4.8kbit/s | ||
Maximum Output Power +10dBm | ||
Supply Voltage 2.2 → 3.5V | ||
Dimensions 12.501 x 16.802 x 2.5mm | ||
Height 2.5mm | ||
Length 16.802mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -20 °C | ||
Width 12.501mm | ||
Related links
- Quasar QFM-RX1-433 RF Module FM 434.2 MHz 5.5 V
- Quasar QAM-RX1-433 RF Receiver Module 433MHz, 3.3V
- RF Solutions ALPHA-TX433S Module 433MHz, 2.2 → 5.4V
- RF Solutions ALPHA-TRX433S Module 433MHz, 2.2 → 3.8V
- Quasar QAM-RX4-433 RF Receiver RF Receiver 433MHz, 2.5 → 5.5V
- Quasar QAM-TX1 RF Transmitter Module 433.92MHz, 1.5 → 5V
- HopeRF RFM69W-433-S2 Module 433MHz, 1.8 → 3.6V
- Quasar QAM-TX3-433 RF Module ASK 433.92 MHz 12 V
