CIF 135 W Air Compressor, 6 bar, 14.5 kg, 1 L
- RS Stock No.:
- 386-7828
- Mfr. Part No.:
- F41045
- Manufacturer:
- CIF
Subtotal (1 unit)*
€735.67
(exc. VAT)
€904.87
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €735.67 |
*price indicative
- RS Stock No.:
- 386-7828
- Mfr. Part No.:
- F41045
- Manufacturer:
- CIF
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
| Brand | CIF | |
| Number of Cylinders | 1 | |
| Maximum Pressure | 6bar | |
| Product Type | Air Compressor | |
| Sub Type | Compressors | |
| Motor Rating | 135W | |
| Supply Voltage | 230V | |
| Tank Capacity | 1L | |
| Weight | 14.5kg | |
| Portable/Stationary | Portable | |
| Lubrication Type | Lubricated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Number of Cylinders 1 | ||
Maximum Pressure 6bar | ||
Product Type Air Compressor | ||
Sub Type Compressors | ||
Motor Rating 135W | ||
Supply Voltage 230V | ||
Tank Capacity 1L | ||
Weight 14.5kg | ||
Portable/Stationary Portable | ||
Lubrication Type Lubricated | ||
Standards/Approvals No | ||
Laboratory compressors
SILENT-AIR compressors.
Very quiet running (40 dB).
Ideal for use in laboratories, design offices or classrooms.
Suitable lubricant can be found at RS 539-3947
PCB Assembly Equipment
Related links
- Fortex 550 W Air Compressor 8 L
- CIF 340 W Air Compressor 21 kg, 6 L
- SIP 550 W Air Compressor 14 kg
- Milwaukee 3 W Air Compressor 15 kg, 7.6 L
- Schneider Electric 600 W Air Compressor, 10.500 kg
- Schneider Electric 1600 W Air Compressor, 15.6 kg
- Nardi 956 W Air Compressor 10 kg, 5 L
- Nardi 552 W Air Compressor 13.5 kg, 3 L