Martindale LTDVR PAT Tester
- RS Stock No.:
- 388-5725
- Mfr. Part No.:
- LTDVR
- Manufacturer:
- Martindale
Subtotal (1 unit)*
€168.93
(exc. VAT)
€207.78
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.93 |
*price indicative
- RS Stock No.:
- 388-5725
- Mfr. Part No.:
- LTDVR
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | PAT Tester | |
| Testing Method | Manual | |
| Model Number | LTDVR | |
| Power Source | Mains | |
| Plug Type | 3-Pin (Global) | |
| Minimum Supply Voltage | 110V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | IEC 1010 | |
| Width | 82mm | |
| Length | 141mm | |
| Height | 51mm | |
| Maximum Supply Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type PAT Tester | ||
Testing Method Manual | ||
Model Number LTDVR | ||
Power Source Mains | ||
Plug Type 3-Pin (Global) | ||
Minimum Supply Voltage 110V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals IEC 1010 | ||
Width 82mm | ||
Length 141mm | ||
Height 51mm | ||
Maximum Supply Voltage 240V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Martindale LTDVR Extension Lead Tester
Extension Lead Testers Dual Voltage LTDV and LTDVR
Checks both conventional extension leads and IEC type detachable leads
Checks the continuity/bond of the safety earth and the polarity of phase and neutral conductors
Used in conjunction with a PAT, tests both 110V and 240V leads
Size: 141 x 82 x 51 mm
LTDV (RS 386-4548) - suitable for use with EasyPAT, MicroPAT, PAC1500xi, PAT1900xi, PAT2100xi, PAT500H, MPAT40, MPAT60, Megger PAT4, Robin PATs and all Edgcumbe (Metrohm PATs)
LTDVR (RS 388-5725) - suitable for use with Seaward PAT2000iee, Seaward PAT 2000, PAT1000s, PAT2000, IT1000, PAT1000x, Supernova, Europa, Europa PAC and Megger PATs (excluding PAT4 & 32), Robin Smart PAT3500 and PAT5500
Supplied with
Carry pouch and test leads.
Related links
- Martindale LTDV PAT Tester
- Martindale MPATPLUS PAT Tester Class I Test Type
- Martindale EPAT2100 PAT Tester Class I Test Type
- Martindale PAT Tester Class I Class II, UnderVoltage Test Type
- Gossen Metrawatt SECUTEST S2 N+10 PAT Tester
- Martindale HPAT600/2 PAT Tester Class II Test Type
- Martindale HPAT400/2 PAT Tester Class I Test Type
- Gossen Metrawatt M694A PAT Tester Welding, Medical Test Type
