TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max

Subtotal (1 bag of 100 units)*

€32.00

(exc. VAT)

€39.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
100 +€0.32€32.00

*price indicative

Packaging Options:
RS Stock No.:
388-6188
Distrelec Article No.:
304-42-044
Mfr. Part No.:
1-141708-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

AMPMODU MOD IV Connector Housing

Series

AMPMODU MOD IV

Current

4.4A

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

26AWG

Contact Material

Phosphor Bronze

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

11.9mm

Receptacle Crimp Contacts


A range of Receptacle Crimp Contacts for shells which mate with unshrouded headers:

233-1889 :30-28 AWG, Gold plated, standard pressure, loose, Mod IV.

233-1895 :26-22 AWG, Gold plated, standard pressure, loose, Mod IV.

388-6172 : 26 AWG. Gold plated, intermediate pressure, loose, Mod IV.

388-6188 : 26 AWG. Gold plated, intermediate pressure, loose, Mod IV.

495-8931 :30-28 AWG, Gold plated, intermediate pressure, loose, Mod IV.

495-8947 :30-28 AWG, Tin plated, intermediate pressure, loose, Mod IV.

668-9393 : 22-26 AWG, Gold plated, standard pressure, strip, Mod II.

668-9397 : 22-26 AWG, Tin plated, high pressure, strip, Mod II.

For suitable crimp tool Stock no. 233-0044

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)


A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.

Note

Intermediate Pressure, Loose

Related links