Bopla Black Aluminium End Panel 59.6 mm 10mm
- RS Stock No.:
- 389-8945
- Mfr. Part No.:
- 84061000 ABD 600
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€10.85
(exc. VAT)
€13.35
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 27 April 2026
- Plus 18 unit(s) shipping from 30 April 2026
- Plus 2 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.85 |
*price indicative
- RS Stock No.:
- 389-8945
- Mfr. Part No.:
- 84061000 ABD 600
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Rack Panel | |
| Colour | Black | |
| Material | Aluminium | |
| Width | 10mm | |
| Sub Type | End Panel | |
| Standards/Approvals | No | |
| Length | 59.6mm | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Rack Panel | ||
Colour Black | ||
Material Aluminium | ||
Width 10mm | ||
Sub Type End Panel | ||
Standards/Approvals No | ||
Length 59.6mm | ||
- COO (Country of Origin):
- HU
Bopla ABD Series End Covers
A series of end covers for Alubos universal aluminium profile enclosures. These covers have a recessed area for front membranes or membrane keypads.
Features and Benefits
• Diecast aluminium
• Black, similar to RAL 9005
• EMC shielding
• IP65
End Cover Application
• 84061000 for use with AB 600 enclosure = RS stock no: 389-8945
• 84081000 for use with ABD 800 enclosure = RS stock no: 298-1591
• 84081000 for use with AB 800 enclosure = RS stock no: 397-2116
• 84101000 for use with AB 1000 enclosure = RS stock no: 397-2122
• 84101000 for use with AB 1000 enclosure = RS stock no: 298-1608
Whats in the box?
• Lid, black seal, screws, black screw covers
Related links
- Bopla Black Aluminium End Panel 7 mm 35 mm
- Bopla Black Aluminium End Panel 108.6 mm 7 mm
- Bopla Black Aluminium End Panel, 108.6 x 34.6 x 10.2mm
- Bopla Alubos Series Black Aluminium Handheld Enclosure Integral Battery Compartment 100 mm x 32 mm x, 57 mm
- Bopla Alubos Series Aluminium End Panel for Use with Alubos 820 Enclosures 63 mm x 85 mm x 35 mm
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front 181.2 mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure 108 mm, 42 mm
- Hammond 1455 Series Aluminium End Panel for Use with 1455L Enclosures
