Lapp, Nitrile Butadiene Rubber, Brass
- RS Stock No.:
- 390-690
- Mfr. Part No.:
- 53102011+52004000
- Manufacturer:
- Lapp
Bulk discount available
Subtotal (1 pack of 5 units)*
€7.84
(exc. VAT)
€9.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €7.84 | €1.568 |
| 5 - 9 | €7.46 | €1.492 |
| 10 + | €7.03 | €1.406 |
*price indicative
- RS Stock No.:
- 390-690
- Mfr. Part No.:
- 53102011+52004000
- Manufacturer:
- Lapp
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Material | Nitrile Butadiene Rubber, Brass | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Material Nitrile Butadiene Rubber, Brass | ||
- COO (Country of Origin):
- DE
Nickel Plated Brass Enlargers - PG
From Lapp, this Skindicht ME enlarger allows cable glands to adapt to threaded holes that are too large for their connecting thread. Rather than boring new holes in panels, an enlarger can be used to accommodate your cable gland size, potentially saving you time and money. This presents added versatility when terminating and sealing cable into electrical equipment, enclosures and conduit.
With a robust nickel plated brass construction, these enlargers are reliable and effective.
Features and Benefits
• Adapt Threaded Bore Hole to Cable Gland Thread
• Robust Construction
• Reliable
• Space Saving Design
Applications
The thread reducers can be used with cable glands in a variety of applications, such as;
• Machines
• Devices
• Housings
Additional Sizes
• 243-9157 is a PG21 to PG29 Enlarger
• 243-9163 is a PG29 to PG36 Enlarger
• 243-9179 is a PG36 to PG42 Enlarger
• 390-690 is a PG9 to PG11 Enlarger
• 390-729 is a PG16 to PG21 Enlarger
• 390-707 is a PG11 to PG13.5 Enlarger
• 390-684 is a PG7 to PG9 Enlarger
Related links
- Lapp Conduit Nickel Plated PG7 to PG9 Nitrile Butadiene Rubber
- Lapp Conduit Nickel Plated PG11 to PG13 Brass
- Lapp Conduit Nickel Plated PG16 to PG21 Brass
- Lapp Conduit Nickel Plated PG11 to PG9, Brass
- Lapp Conduit Nickel PG9 to PG7, Brass
- Lapp Conduit Nickel PG16 to PG11 Black
- RS PRO 302 Stainless Steel Fluorine Rubber Nitrile Butadiene Rubber Coupler
- Flexicon Conduit Nickel Plated 12 mm Nominal Size Nickel Plated Brass, Grey IP40 rating
