RS PRO Thermocouple Panel for Use with Up To 12 Fascia Sockets, RoHS Standard
- RS Stock No.:
- 397-1719
- Distrelec Article No.:
- 303-90-985
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€19.20
(exc. VAT)
€23.62
(inc. VAT)
In Stock
- Plus 71 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €19.20 |
| 5 - 9 | €18.24 |
| 10 + | €17.28 |
*price indicative
- RS Stock No.:
- 397-1719
- Distrelec Article No.:
- 303-90-985
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Panel | |
| Product Type | Thermocouple Module | |
| For Use With | Up To 12 Fascia Sockets | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Panel | ||
Product Type Thermocouple Module | ||
For Use With Up To 12 Fascia Sockets | ||
Standards/Approvals RoHS | ||
Anodised Aluminium Faceplates
Faceplates suitable for mounting thermocouple panel sockets
Height: Standard 66mm, Miniature 45mm
Formula for Length: Standard (19 x n) + 31mm, Miniature (15 x n) + 25mm, n = number of ways
Fixing holes 4 x 3.25mm diameter, 5mm in from each edge
Anodised Aluminium Faceplates
Suitable for miniature & standard fascia panel mounting thermocouple sockets
Etch matt & satin anodised finish
Miniature size panels available in 2, 4, 6, 12, 16, 20 & 24 way
Standard size panels available in 1, 2, 3, 4 & 6 way
1 to 12 way panels in single row (as shown)
16, 20 & 24 way panels are in two rows i.e. 16 way = 2 rows of eight, 20 way = 2 rows of 10, 24 way
= 2 rows of 12
Both miniature & standard panels have 4 x 3.2mm fixing holes, positioned 5mm centre line from
corners edges
Related links
- RS PRO Thermocouple Panel for Use with Up To 2 Fascia Sockets, RoHS Standard
- RS PRO Thermocouple Panel for Use with Up To 4 Fascia Sockets, RoHS Standard
- RS PRO Thermocouple Panel for Use with Up To 20 Fascia Sockets, RoHS Standard
- RS PRO Thermocouple Panel for Use with Up To 3 Fascia Sockets, RoHS Standard
- RS PRO Thermocouple Panel for Use with Up To 16 Fascia Sockets, RoHS Standard
- RS PRO RoHS Standard
- RS PRO RoHS Standard
- RS PRO RoHS Standard
