RS PRO Natural Nylon Cable Clip, 15.75 mm Max. Bundle Self-Adhesive 32.5 mm 28.3mm 15.2 mm

Bulk discount available

Subtotal (1 bag of 50 units)*

€27.42

(exc. VAT)

€33.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 196 unit(s) shipping from 04 May 2026
  • Plus 405 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14€27.42€0.548
15 - 24€26.00€0.52
25 - 49€25.26€0.505
50 +€24.67€0.493

*price indicative

RS Stock No.:
404-427
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Clip

Maximum Bundle Diameter

15.75mm

Fixing Method

Self-Adhesive

Material

Nylon

Colour

Natural

Length

32.5mm

Width

28.3mm

Depth

15.2mm

Hazardous Area Certification

ATEX

Standards/Approvals

UL

RS Pro Nylon Self-Adhesive Cable Clip


Features and Benefits

• Natural Nylon Construction

• For cable bundle diameters from 15.75 mm

• UL flammability 94V-2F

• Flexible centre tang for removal or addition of cables

Why RS PRO?

RS PRO strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS PRO is with you every step of the way.

Small Pack Size


Per Unit, RS stock no: 404-427

Large Pack Size


RS stock no: 2691832

RS PRO Nylon Self-Adhesive Cable Clip


From RS PRO, this nylon self-adhesive cable clip is perfect for light duty cable management solutions. With a broad adhesive application area, and a lightweight body, the clip is incredibly easy to install on any flat, clean surface. Wires and cables can be easily slotted into and removed from the flexible clamp.

Options available:

404-459 - Nylon Round Clip, 4.06 mm Max. Bundle

404-433 - Nylon Cable Clip, 7.11 mm Max. Bundle

404-437 - Nylon Cable Clip, 13.51 mm Max. Bundle

404-427 - Nylon Cable Clip, 15.75 mm Max. Bundle

Self-adhesive cable clips are easy to mount as they don't require nails to keep the clips in place. When you peel back the backing layer, a sticky surface is visible which allows you to fix the clip to the area you want quickly and easily.

Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.

RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.

Typical Applications


Cable clips and cable clamps are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.

This nylon cable clips can be used for affixing single wires or bundles of cables within the stated maximum diameter. These cable holders are for light wire management in indoor locations.

Related links