Portasol Gas Soldering Iron Kit

Subtotal (1 kit)*

€94.70

(exc. VAT)

€116.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Kit(s)
Per Kit
1 +€94.70

*price indicative

RS Stock No.:
405-3367
Mfr. Part No.:
11289090
Manufacturer:
Portasol
Find similar products by selecting one or more attributes.
Select all

Brand

Portasol

Product Type

Soldering Iron Kit

Power Type

Gas

Sub Type

Soldering Iron Kit

Tip Series

P2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IE

Portasol Pro Piezo 75 Gas Soldering Iron


The Pro Piezo 75 from Portasol is a gas powered soldering iron perfect for jobs on the move or for working where there is no easy access to mains power. The light weight body features a cap cover to protect the iron tip when not in use. An internal piezo click-to-ignite system allows for a quick and easy start-up of the iron without the need of external ignition sources.

A 30 second heat up time allows you to work fast and efficiently with the 60+ minute continuous working time. The easy to use refill port on the base of the iron provides a simple and fast method to get you back working minutes after depleting the gas in the iron. The gas tank fuel window provides an easy way to see exactly how much gas remains before and during work.

Pro Piezo 75 Iron - 405-3351

Supplied with a 2.4mm soldering tip as standard, other tips are available to convert the iron into a hot air tool, gas torch and even a hot knife.

Pro Piezo 75 kit - 405-3367

Supplied with the Pro Piezo 75 soldering iron with the standard 2.4mm df tip along with a hot air tip, heat shrink deflector, torch tip and hot knife tip. All housed in a compact kit box with sponge, stand and Portasol’s instruction guide.

Pro Piezo 75 Compatible Tips

1 mm Straight Conical Soldering Iron Tip - 409-4605

2.4 mm Straight Conical Soldering Iron Tip - 409-4611

3.2 mm Straight Conical Soldering Iron Tip - 409-4627

Gas


Related links