Weller Compact Filter ESD Safe for use with FE 4000

Subtotal (1 unit)*

€86.72

(exc. VAT)

€106.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.72

*price indicative

RS Stock No.:
405-3452
Distrelec Article No.:
182-53-353
Mfr. Part No.:
T0053641099
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Solder Fume Extractor Accessory

For Use With

FE 4000

ESD Safe

Yes

Sub Type

Compact Filter

Height

140mm

Width

125mm

Standards/Approvals

EN 61340-5-1

RoHS Status: Exempt

Replacement Filters for WFE Fume Extraction unit.


Weller FT Filter System - Solder Fume Extraction Filters


Introducing a series of solder fume extraction filters from Weller. These filters are designed to be used with the appropriate Weller filter system to capture particles and harmful vapour emitted from soldering. The unique attribute of these Weller filters is the increased filtration time of the fumes within the filters, this process ensures 100% removal of hazardous substances.

How do they work?


There are 3 levels of filtration, large particles are captures by the fleece in the fine dust filter pre-filtering, harmful vapour is locked in by the particle filter then the remaining gas particles are separated by the wide band filter.

How easy are they to fit?


These compact filters can be easily replaced, simply remove the pressure hose, remove the old filter, place the new one in and attach the pressure hose. This process is the same for all Weller FT systems.

Features and Benefits


  • Compact filters

  • 3 levels of filtration

  • 100% removal of hazardous substances

  • Easy to replace

  • Options


  • T0058762701; For use with Zero Smog EL, Zero Smog 2, WFE 2ES, WFE 2CS = RS stock no: 391-359.

  • T0058762858; For use with Zero Smog TL = RS stock no: 124-0176.

  • T0053641099; For use with WFE, WFE P, WFE 2P, FT 11, FT12, FE 4000 = RS stock no: 405-3452.

  • T0058735936N; For use with WFE 2S, Zero Smog 4V = RS stock no: 758-1486.

  • T0058735895N, For use with WFE 2S, Zero Smog 4V, WFE 2ES = RS stock no: 878-1013.

  • Typical Applications


    Weller solder fume extraction filters are used in Weller FT systems, designed to filter harmful solder fumes and provide breathable air at work stations. They are found in applications such as;

    Electronic & Electrical Servicing

    Soldering & Desoldering

    DIY

    Related links