Weller Desoldering Gun Tip for use with CV-H5-DS Hand Pieces, MX-DS1, MX-5200, MX-500, MX-5000, CV-5200 Systems
- RS Stock No.:
- 405-3496
- Distrelec Article No.:
- 182-27-712
- Mfr. Part No.:
- T0051314099
- Manufacturer:
- Weller
Subtotal (1 unit)*
€10.97
(exc. VAT)
€13.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €10.97 |
*price indicative
- RS Stock No.:
- 405-3496
- Distrelec Article No.:
- 182-27-712
- Mfr. Part No.:
- T0051314099
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Desoldering Gun Tip | |
| For Use With | CV-H5-DS Hand Pieces, MX-DS1, MX-5200, MX-500, MX-5000, CV-5200 Systems | |
| Tip Series | DX110 | |
| Tip Shape | Straight Conical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Desoldering Gun Tip | ||
For Use With CV-H5-DS Hand Pieces, MX-DS1, MX-5200, MX-500, MX-5000, CV-5200 Systems | ||
Tip Series DX110 | ||
Tip Shape Straight Conical | ||
Standards/Approvals No | ||
RoHS Status: Exempt

Weller DX Series Desoldering Iron Nozzles
Introducing the DX series of replacement nozzles for desoldering irons from Weller. These high-quality desoldering suction nozzles are constructed to remove all kinds of solder at the solder joints. The nozzles use a novel threadless fixing system whereby the nozzle is inserted into the head and is locked into place by twisting through a ¼ turn. This patented feature allows the desoldering nozzles to be quickly and easily changed. It also improves the thermal transfer from the desoldering head to the desoldering nozzle, providing a faster heat-up time and recovery time. Additionally, because there are no threads in the head that tend to seize, maintenance and running costs are reduced.
Weller DX series suction nozzles are available in several sizes and shape options to choose from (all compatible with DSX 80 and DXV 80 desoldering irons):
• Desoldering Nozzle DX 110 (1.9 x 0.7 x 25 mm) - 405-3496
• Desoldering Nozzle DX 111 (2.5 x 0.7 x 25 mm) - 405-3503
• Desoldering Nozzle DX 112 (2.3 x 1.0 x 25mm) - 405-3519
• Desoldering Nozzle DX 113 (2.5 x 1.2 x 25 mm) - 405-3525
• Desoldering Nozzle DX 113HM (2.5 x 1.2 x 25 mm) - 755-3071
• Desoldering Nozzle DX 114 (3.3 x 1.8 x 25 mm) - 405-3531
• Desoldering Nozzle DX 115 (1.9 x 0.7 x 29 mm) - 405-3553
• Desoldering Nozzle DX 116 (2.7 x 1.5 x 29 mm) - 755-3069
• Desoldering Nozzle DX 117 (2.9 x 1.5 x 25 mm) - 914-0104
Features and Benefits:
• High-quality suction nozzles for Weller Desoldering Irons
• Threadless fixture system
• Compatible with DSX 80 and DXV 80 desoldering irons
• Long-life iron
• Lead free optimised
• Manufactured in Germany
Approvals and Certification:
• 2015/863/EU Conform
FAQs:
How many nozzles do I get in the set?
The price shown is for one nozzle. Multipacks are not available.
What thread does this nozzle have?
DX series nozzles are thread less.
Station Irons - Weller
Related links
- Weller for use with Desoldering Iron for DSX80 et DXV80
- Weller 1 DX Desoldering Nozzle for use with Desoldering Iron for DSX80 et DXV80
- Weller 1 XDS Desoldering Tip for use with Desoldering iron DSX120/WXDP120/WXDV120
- Weller Desoldering Gun Tip for use with Desoldering iron DSX120/WXDP120/WXDV120
- Weller for use with WP60 Gas Soldering Iron
- Weller DX113 1.2 mm 25 mm Desoldering Nozzle for use with DSX80, DXV80
- Weller for use with DSX120 WXDV120 Desoldering Irons
- Weller for use with DS22 DSV80 Desoldering Irons
