Brady Yellow, Black Safety Barrier, Polyethylene, Barrier Post
- RS Stock No.:
- 405-6990
- Mfr. Part No.:
- POST & RUBBER BASE YELL/BLK PK 4
- Manufacturer:
- Brady
Subtotal (1 lot of 4 units)*
€132.37
(exc. VAT)
€162.82
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 + | €132.37 | €33.093 |
*price indicative
- RS Stock No.:
- 405-6990
- Mfr. Part No.:
- POST & RUBBER BASE YELL/BLK PK 4
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Barrier Post | |
| Product Type | Safety Barrier | |
| Barrier Colour | Yellow, Black | |
| Barrier Material | Polyethylene | |
| Kit Contents | Base | |
| Standards/Approvals | No | |
| Height | 900mm | |
| Diameter | 60mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Barrier Post | ||
Product Type Safety Barrier | ||
Barrier Colour Yellow, Black | ||
Barrier Material Polyethylene | ||
Kit Contents Base | ||
Standards/Approvals No | ||
Height 900mm | ||
Diameter 60mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Marking posts
Marking and signposting posts
Rubber base: 405-6990 & 405-6984
Fillable bases: 405-6978 & 405-6962
Height: 90 cm.
Available in red / white or yellow / black.
Sold in batches of 4 (poles + bases).
Related links
- Brady Black Polyethylene, Barrier Post
- Brady White Polyethylene, Barrier Post
- Brady Red Polyethylene, Barrier Post
- RS PRO Black Polyethylene, Extendable Barrier
- Addgards Yellow Safety Barrier Folding Barrier
- Viso Yellow Yellow Steel Polyester 4 m
- Viso Yellow Strap Post Black Tape Polyester 2 m
- Viso Black Black Steel Polyester 4 m
