ABUS Steel Zinc Plated Hasp & Staple, 12.5 mm 45 mm 195 mm

Subtotal (1 unit)*

€36.59

(exc. VAT)

€45.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 71 unit(s) shipping from 04 May 2026
  • Plus 36 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.59

*price indicative

RS Stock No.:
422-9154
Distrelec Article No.:
304-22-365
Mfr. Part No.:
XR0110 195
Manufacturer:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Material

Steel

Product Type

Hasp & Staple

Finish

Zinc Plated

Staple Hole Diameter

12.5mm

Length

195mm

Width

45 mm

Standards/Approvals

No

RoHS Status: Exempt

ABUS Hinged Hasp And Staple


The ABUS hinged hasp and staple is a corrosion-resistant device constructed with tough steel. It has a staple hole diameter of 12.5mm, length of 195mm and width of 45mm. This has hardened steel hinge pins, links and staple. It helps to secure valuables/goods of greater value or at a high risk of theft.

Features and Benefits


Comes with concealed hinge pins and screws.

Applications


Doors not closing flush

Use around corners or angles

Related links