TE Connectivity, Plug Cable Mount, 75Ω, Solder Termination, Straight Body

Unavailable
RS will no longer stock this product.
RS Stock No.:
423-1999
Mfr. Part No.:
1-1478407-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

BT 2003

Operating Frequency

0 → 2GHz

Body Plating

Silver

Contact Material

Brass

Contact Plating

Silver

Related links