RS PRO Polypropylene Louvre Panel Storage Unit, 500 mm x 1000 mm x 1500 mm, Blue

Subtotal (1 unit)*

€546.39

(exc. VAT)

€672.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€546.39

*price indicative

RS Stock No.:
424-5588
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Louvre Panel Storage Unit

Sub Type

Louvred Panel

Portable

Yes

Bin Material

Polypropylene

Overall Height

1500mm

Overall Width

1000mm

Overall Depth

500mm

Colour

Blue

For Use With

Cabinets, shelving bays, trolleys, wall mounted and free standing louvre panels

Standards/Approvals

No

Compatible Bin Size

1

Load Capacity

400kg

RoHS Status: Exempt

RS PRO Free Standing Louvred Panel


Introducing the RS PRO free-standing louvred panel. From workshop to warehouse this versatile and high-quality unit is an essential addition to any working area to free up valuable workspace and provide a practical storage solution for day to day usage. This louvre panel storage stand has slots to hang linbin storage bins, hooks for tools and much more, making this a flexible and functional unit, suited to a variety of different applications. With the louvre panel coated in epoxy powder coating, it is designed to have a long service life being resistant to chemicals, weather and humidity changes making it suitable for all environments.

Features and Benefits:


  • Steel louvre panel with two legs, making it a lightweight and portable storage panel to free up valuable workspace

  • Compatible with a stackable bin and nest bin system

  • Epoxy powder coated louvred panel, for added durability, easy cleaning and corrosion resistance

  • Measuring 1500mm high by 1000mm across this panel has a capacity of 400kgs and has 360 louvres meaning it can hold a variety of different bins for all different needs

  • Adjustable levelling feet so you can have your louvre panel at the height that suits you to easily access all of the bins you attach

  • Sizes


    Available in two different styles, single and double-sided, and two different sizes:

    Single-Sided

  • 424-5588 1500 x 1000 mm

  • 424-5566 2000 x 1000 mm

  • Double-Sided

  • 424-5487 1500 x 1000 mm

  • 424-5471 2000 x 1000 mm

  • Applications:


    Storage bins and stands are a very useful addition to a working space, regardless of the application. Their most valuable feature is to help maximise storage space by being able to hold various small parts like screws, nuts, bolts in storage containers of different sizes and they are even used to hang away tools when using storage hooks on the stand. This type of storage solution is ideal for keeping clutter off workbenches and workstations tidied away in bins. Louvre panels and plastic parts bins are most commonly used by mechanics, tradesmen, household DIYers and hobbyists.

    What material is the backplate/stand made of?


    The panel was designed to have a long service life and is made from mild steel which makes it lightweight yet strong and durable. The louvre panel is also epoxy coated to add additional corrosion resistance and make it more hardwearing, making it suitable for workshops, factories, and more.

    Are the storage bins included?


    No, the bins or spigots are not included, however, below are some of the accessories that the stand will accommodate, for a full reference list please refer to the brochure:

    484-3845, 350-5867, 315-1139 and 469-6778

    Is the unit freestanding?


    Yes, the unit has two steel legs which means it is designed to stand by itself, it also has four adjustable levelling feet making it sturdy in any workspace.

    Note:


    Storage bins are not included, louvre panel stand only.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links