Storm USB Cable Assembly, 2.5m
- RS Stock No.:
- 424-6597
- Mfr. Part No.:
- 2200-003002
- Manufacturer:
- Storm
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 424-6597
- Mfr. Part No.:
- 2200-003002
- Manufacturer:
- Storm
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| Length | 2.5m | |
| Sheath Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Storm | ||
Length 2.5m | ||
Sheath Colour Grey | ||
- COO (Country of Origin):
- GB
Related links
- Storm, Cable 2.5m
- Storm Cable, 2.5m
- RS PRO Coaxial Cable Assembly RG214 Coaxial
- RS PRO USB Cable Assembly, 0.8m
- Storm USB 2.0 Black
- StarTech.com 2 Port USB VGA, USB USB Cable Assembly 2048 x 1536 pixel Maximum Resolution
- SMC USB Cable LEC Series Industrial Automation Cable Assembly for Use with JXC Series,LEC-W2-U
- Trendnet Male USB Type A to Male 3.5 mm Jack USB B KVM Mixed Cable Assembly
