Deutsch Crimp Extraction Tool, AEC, DRC, DTHD, HD10, HD30, HDP20, Jiffy Splice, WT Series, Extraction Tool Contact,

Bulk discount available

Subtotal (1 unit)*

€2.72

(exc. VAT)

€3.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 27 April 2026
  • Plus 121 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€2.72
50 - 99€2.59
100 +€2.45

*price indicative

RS Stock No.:
425-395
Mfr. Part No.:
114010-ZZ
Manufacturer:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

Crimp Extraction Tool

Sub Type

Extraction Tool

Contact Size

12

Series

AEC, DRC, DTHD, HD10, HD30, HDP20, Jiffy Splice, WT

Overall Length

2.3in

Tip Width

0.202 in

For Use With

Deutsch HD10 Series Connectors

Standards/Approvals

MIL-STD 1344 method 1001

COO (Country of Origin):
US

Extraction Tools


A range of crimp contact extraction tools for the Deutsch HDP20, HD10 and HD30 range of sealed connectors.

Remove contacts easily

Designed to break before damaging the connector

Extraction Tools


Related links