Eaton Series Panel Mount Electronic Sounder, 9 → 28 V dc, 24 V ac, 92dB at 1 m, IP65, AC, DC, 32-Tone
- RS Stock No.:
- 430-091
- Mfr. Part No.:
- AP/W/S/VC/24AC
- Manufacturer:
- Eaton
7 Within 1 working day(s) (IE stock)
1199 Within 2 working day(s) (EU stock)
Price Each
€23.96
(exc. VAT)
€29.47
(inc. VAT)
Units | Per unit |
1 - 9 | €23.96 |
10 - 14 | €22.75 |
15 + | €21.99 |
- RS Stock No.:
- 430-091
- Mfr. Part No.:
- AP/W/S/VC/24AC
- Manufacturer:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Fulleon Askari White Electronic Sounder - AP/W/S/VC/24AC
Fulleon's electronic sounders have been created and designed to combine high sound output with a professional design. Maximum audibility and simple installation are easily accomplished, this ease of use matched up with the high IP rating is what makes the Askari panel sounder from Fulleon suitable for a multitude of process and industrial environments.
Features & Benefits
Ideal for retail, hotels and residential applications
32 tones, the tones are compatible with Roshni, Squashni and Flashni sounders
Users will commonly find this type of electronic sounder within industrial, lighting and security applications
Has a second tone for a two-stage alarm
Easily accommodated and simple to install
Being white in colour, the sounder has an aesthetically pleasing finish
Optional internal or external use
ABS construction - Acrylonitrile Butadiene Styrene. This type of plastic has a strong resistance to corrosive chemicals and physical impacts
Features a current of 18mA and has a voltage rating of 9VDC to 28VDC
Improved tone clarity, reducing confusion
Automatic synchronisation
Small and compact in size
Dedicated panel fixing
IP65 rating
Option to use internally or externally
Excepts most DC supplies
32 tones, the tones are compatible with Roshni, Squashni and Flashni sounders
Users will commonly find this type of electronic sounder within industrial, lighting and security applications
Has a second tone for a two-stage alarm
Easily accommodated and simple to install
Being white in colour, the sounder has an aesthetically pleasing finish
Optional internal or external use
ABS construction - Acrylonitrile Butadiene Styrene. This type of plastic has a strong resistance to corrosive chemicals and physical impacts
Features a current of 18mA and has a voltage rating of 9VDC to 28VDC
Improved tone clarity, reducing confusion
Automatic synchronisation
Small and compact in size
Dedicated panel fixing
IP65 rating
Option to use internally or externally
Excepts most DC supplies
NOTE: Where a range of values are specified for sound output level, sound output frequency range and current consumption, the actual values will depend on the tone chosen and the volume setting where adjustable.
Eaton White 32-Tone Electronic Sounder, 9 to 28V DC, 92dB - Askari Panel Series - AP/W/S/VC/24AC
This white electronic sounder from Eaton promotes safety in industrial and commercial environments. It's a reliable audible alarm that alerts staff and visitors to a hazard in a building or factory setting. This sounder is panel-mounted so you can easily install it at the appropriate height to maximise audibility. There are 32 tones to signify a range of warnings, which makes it a versatile option. It emits sounds up to 92db (decibels) at a distance of 1m, so it's ideal for noisy environments like warehouses and shipyards.
• ABS (acrylonitrile butadiene styrene) construction makes this sounder robust and resistant to corrosives and chemicals for heavy-duty indoor and outdoor use
• IP65 (ingress protection) rating means internal components are protected against dust and other small contaminant particles
• IP65 (ingress protection) rating means internal components are protected against dust and other small contaminant particles
Can I sync this electronic sounder with a visual warning unit, such as a beacon?
Yes. This electronic sounder has an automatic synchronisation function so you can use it with visual warning components.
How much space do I need to install this electronic sounder?
This electronic sounder is 50mm in diameter, so you can easily install it in small spaces.
Note
Eaton formerly known as Fulleon
Specifications
Attribute | Value |
---|---|
Supply Voltage | 9 → 28 V dc, 24 V ac |
IP Rating | IP65 |
Decibels at 1 Metre | 92dB |
Current Type | AC, DC |
Number Of Tones | 32 |
Housing Colour | White |
Mounting Style | Panel Mount |
Diameter | 50 mm |
Application Type | Sounder |
Minimum Decibel | 79dB |
Maximum Decibel | 107dB |
Series | Fulleon Askari Panel |
Standards Met | CE Certified |
Housing Material | ABS |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Special Features | EN54-3 |