Weller PU 81 Analogue Power Unit 80 W, 230 V

Subtotal (1 unit)*

€157.77

(exc. VAT)

€194.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€157.77

*price indicative

RS Stock No.:
431-0244
Mfr. Part No.:
T0053252699N
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Power Unit

Model Number

PU 81

Tasks Supported

Soldering

Plug Type

Type F

Power Rating

80W

Input Voltage

230 V

Soldering Tip Temperature

450°C

Number of Outputs

1

Display Type

Analogue

ESD Safe

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
MX

Weller PU 81 Soldering Station Set


Introducing the PU 81 power unit from Weller features an analogue dial to precisely control the temperature to suit the application. The temperature range is from 150°C to 450°C (302°F to 842°F), with a green led light indicating the desired temperature has been reached. The Weller PU 81 soldering station is ESD protected and offers a temperature accuracy of ±9°C, and temperature stability of ±5°C. There is a 3.5mm jack plug and socket on the back of the soldering unit for equipotential bonding. Equipotential bonding enables you to be ESD safe by joining metalwork that may be earthed, to avoid any potential malfunctions from ESD.

It's recommended that this soldering power unit should be used with the Weller PU 81 soldering iron. The WSP 80 soldering iron, this high performance and ergonomically designed iron is great for accurate soldering. The 80W, 24V soldering iron features a fast heat-up allowing the user to start work swiftly. Easy to change out tips enable to quickly change out a tip if required for different tasks. 292-1943

Features and Benefits


• Temperature accuracy of ±9°C, and a temperature stability of ±5°C.;• Features an analogue dial for temperature changes;• Equipotential bonding for ESD protection;• LED temperature indicator;• Durable casing;• EU Plug

Typical Applications


Soldering irons are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering irons are often used by:

• Engineers;• Electricians;• Metalworkers;• Jewellers;• Home inventors

Versions Available


337-4073 - UK Plug;431-0244 - EURO Plug

FAQ's


Is this soldering station ESD safe?


Yes, the Weller PU 81 is an ESD safe soldering station. Ruling out any chance of malfunction or breakdown of an electronic device.

Soldering - Weller


Related links