- RS Stock No.:
- 433-6038
- Mfr. Part No.:
- XG06020
- Manufacturer:
- Antex Electronics
Temporarily out of stock - back order for despatch 14-06-2024, delivery within 1 working days
Added
Price Each
€39.68
(exc. VAT)
€48.81
(inc. VAT)
Units | Per unit |
1 + | €39.68 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 433-6038
- Mfr. Part No.:
- XG06020
- Manufacturer:
- Antex Electronics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IE
Product Details
Antex Gascat 60 Gas Soldering Iron
The Gascast 60 from Antex is a gas powered soldering iron ideal for working in areas with difficult access or no live power sources. The simple body features a cap cover with built in flint ignitor for quick and easy ignition of the soldering iron.
Supplied with a 2.4mm soldering tip as standard, other tips are also available to suit more specific applications. Separate hot air tips are available to convert the soldering iron into a hot air tool, see (512-676) for a suitable hot air tip.
When used as a soldering iron, the Gastcat 60 has a 400°C maximum tip temperature and it quick and easy to refill through the base of the handle in just 10 seconds. The compact design measuring just 177mm from tip to handle is comfortable to use for prolonged work and only weighs 60g.
Supplied with a 2.4mm soldering tip as standard, other tips are also available to suit more specific applications. Separate hot air tips are available to convert the soldering iron into a hot air tool, see (512-676) for a suitable hot air tip.
When used as a soldering iron, the Gastcat 60 has a 400°C maximum tip temperature and it quick and easy to refill through the base of the handle in just 10 seconds. The compact design measuring just 177mm from tip to handle is comfortable to use for prolonged work and only weighs 60g.
Gas - Antex
Specifications
Attribute | Value |
---|---|
Model Number | Gascat 60 |
Power Type | Gas |
Type | Micro Soldering Iron |
Tip Series | 60 |
- RS Stock No.:
- 433-6038
- Mfr. Part No.:
- XG06020
- Manufacturer:
- Antex Electronics