Phoenix Contact, SK 5.08/3.8 Polyester Marker Label for use with Terminal Block
- RS Stock No.:
- 437-3605
- Mfr. Part No.:
- 0804293:0011
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
€36.98
(exc. VAT)
€45.485
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | €7.396 | €36.98 |
| 75 - 245 | €6.338 | €31.69 |
| 250 - 495 | €5.99 | €29.95 |
| 500 - 995 | €5.62 | €28.10 |
| 1000 + | €5.34 | €26.70 |
*price indicative
- RS Stock No.:
- 437-3605
- Mfr. Part No.:
- 0804293:0011
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker Label | |
| Accessory Type | Marker Label | |
| For Use With | Terminal Block | |
| Series | SK 5.08/3.8 | |
| Colour | White | |
| Material | Polyester | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker Label | ||
Accessory Type Marker Label | ||
For Use With Terminal Block | ||
Series SK 5.08/3.8 | ||
Colour White | ||
Material Polyester | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLIPLINE 5.08mm Marker Labels
Approvals
UL (E60425); CSA (LR13631)
Related links
- Phoenix Contact, SK 5.08/3.8 Terminal Marker for use with for use with Terminal Blocks
- Phoenix Contact, SK 6.2/3.8 Polyester Marker Card for use with Terminal Block
- Phoenix Contact, SK 5/3.8 Polyester Terminal Marker for use with Terminal Block
- Phoenix Contact, SK Polyester Marker Card for use with Terminal Block
- Phoenix Contact, SK Polyester Marker Card for use with 3.5 mm Width Terminal Block
- Phoenix Contact, SK U/5 WH: VIERGE Polyester Marker Label for use with Terminal Block
- Phoenix Contact, SK U/2.8 WH: VIERGE Polyester Marker Label for use with Terminal Block
- Phoenix Contact Polyester Marker Label for use with Terminal Block
