Weller NT1S 0.25 mm Conical Soldering Iron Tip for use with WMP, WMPT
- RS Stock No.:
- 439-4999
- Mfr. Part No.:
- NT1S
- Manufacturer:
- Weller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 439-4999
- Mfr. Part No.:
- NT1S
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Tip Shape | Conical | |
| Model Number | NT1S | |
| For Use With | WMP, WMPT | |
| Tip Size | 0.25 mm | |
| Tip Series | NT | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Tip Shape Conical | ||
Model Number NT1S | ||
For Use With WMP, WMPT | ||
Tip Size 0.25 mm | ||
Tip Series NT | ||

Related links
- Weller LT 1 0.25 mm Conical Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller NT1X 0.4 mm Bent Conical Soldering Iron Tip for use with WMP, WMPT
- Metcal CVC-7CN0003A 0.25 mm Conical Soldering Iron Tip for use with Metcal CV-5200 MX-5200 and MX-5200 Series
- Weller STT-1 0.25 mm Straight Conical Soldering Iron Tip for use with Mini 2000
- Weller NT1 0.25 mm Round Soldering Iron Tip for use with WMP, WMPT
- Weller LT 1 0.25 mm Conical 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller 0.4 mm Conical Soldering Iron Tip for use with WLBRK12 Rechargeable Soldering Iron
- Weller 0.4 mm Conical Soldering Iron Tip for use with WLIR60
