Weller NTB 2.4 mm Screwdriver Soldering Iron Tip for use with WMP, WMPT
- RS Stock No.:
- 439-5043
- Mfr. Part No.:
- NTB
- Manufacturer:
- Weller
Image representative of range
Subtotal (1 unit)*
€16.85
(exc. VAT)
€20.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €16.85 |
*price indicative
- RS Stock No.:
- 439-5043
- Mfr. Part No.:
- NTB
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | NTB | |
| Tip Shape | Screwdriver | |
| For Use With | WMP, WMPT | |
| Tip Size | 2.4 mm | |
| Tip Series | NT | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number NTB | ||
Tip Shape Screwdriver | ||
For Use With WMP, WMPT | ||
Tip Size 2.4 mm | ||
Tip Series NT | ||
- COO (Country of Origin):
- JP
Related links
- Weller 60 01 02 2.4 mm Screwdriver Soldering Iron Tip for use with WP 60
- Weller 2.4 mm Screwdriver Soldering Iron Tip for use with WLBU75 Gas Iron
- Weller CT5B8 (425°C) 2.4 mm Screwdriver Soldering Iron Tip for use with W61
- Weller NTA 1.6 mm Screwdriver Soldering Iron Tip for use with WMP, WMPT
- Weller NTC 3.2 mm Screwdriver Soldering Iron Tip for use with WMP, WMPT
- Weller ETB 2.4 mm Screwdriver Soldering Iron Tip for use with WEP70 LR21 (old generation)
- Weller 4 mm Screwdriver Soldering Iron Tip for use with WMP, WMPT
- Weller NTH 0.8 mm Screwdriver Soldering Iron Tip for use with WMP, WMPT
