Maxon 1 W Servo Motor, with 0.192 Ncm Torque, 12 V dc, 7400 rpm
- RS Stock No.:
- 440-127
- Mfr. Part No.:
- 2017.941-22.162-028
- Manufacturer:
- Maxon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€85.32
(exc. VAT)
€104.94
(inc. VAT)
- RS Stock No.:
- 440-127
- Mfr. Part No.:
- 2017.941-22.162-028
- Manufacturer:
- Maxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Supply Voltage | 12 V dc | |
| Power Rating | 1 W | |
| Output Speed | 7400 rpm | |
| Shaft Diameter | 3mm | |
| Maximum Output Torque | 0.192 Ncm | |
| Dimensions | 17 (Dia.) x 29.2 mm | |
| Length | 29.2mm | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Supply Voltage 12 V dc | ||
Power Rating 1 W | ||
Output Speed 7400 rpm | ||
Shaft Diameter 3mm | ||
Maximum Output Torque 0.192 Ncm | ||
Dimensions 17 (Dia.) x 29.2 mm | ||
Length 29.2mm | ||
Related links
- Maxon 1 W Servo Motor 6 V dc, 7400 rpm
- Maxon 24 V 15 W Servo Motor 3.6 Ncm Max Output Torque, 4mm Shaft Diameter
- Maxon Brushed DC Motor 9 V dc 12200 rpm
- Maxon Brushed DC Motor 24 V 5930 rpm
- Maxon Brushed DC Motor 12 V 4670 rpm
- Maxon Brushed Geared DC Geared Motor 24 V dc 8 rpm
- Maxon Brushed Geared DC Geared Motor 12 V dc 8 rpm
- Maxon Brushed DC Motor 12 V 4670 rpm, 4mm Shaft Diameter

