ABB 500 Series Signal Conditioner
- RS Stock No.:
- 442-8777
- Mfr. Part No.:
- 1SVR011702R2600
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 442-8777
- Mfr. Part No.:
- 1SVR011702R2600
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Input Range | 0 → 1000°C | |
| Mounting Type | DIN Rail | |
| Operating Temperature Range | 0 → +60°C | |
| Series | 500 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Input Range 0 → 1000°C | ||
Mounting Type DIN Rail | ||
Operating Temperature Range 0 → +60°C | ||
Series 500 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Weidmüller ACT20X Series Signal Conditioner
- Weidmüller ACT20P Series Signal Conditioner
- Weidmüller MCZ Series Signal Conditioner
- Endress+Hauser RN22 Series Signal Conditioner
- Pepperl + Fuchs S-ADP Series Signal Conditioner
- GEORGIN GH11000 Series Signal Conditioner
- Omron G3PW Series Signal Conditioner
- WAGO 857 Series Signal Conditioner
