IFO Electric Fuse Switch Disconnector, 3-Pole, 250A

Bulk discount available

Subtotal (1 unit)*

€241.46

(exc. VAT)

€297.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€241.46
5 - 14€229.39
15 - 24€217.31
25 - 49€205.25
50 +€193.18

*price indicative

RS Stock No.:
443-845
Mfr. Part No.:
DTL250KIT
Manufacturer:
IFO Electric
Find similar products by selecting one or more attributes.
Select all

Brand

IFO Electric

Number of Poles

3

Product Type

Fuse Switch Disconnector

Mount Type

Surface Mount

Switching Voltage

690V ac

Electrical Phase

3

Switching Current

250A

Series

DTL 250

Mechanical Fuse Size

NH

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

NH Fuse Load Switch, Three-Pole


For use with NH type industrial HRC fuses

Integrity sealing post

Removable cover/fuse carrier

Twist and lock mechanism for terminal shields

Window to view fuse rating and status

Voltage rating 690Vac

DIN Standard Fuse Holders


European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.

Note

Dimensions: 185 x 220 x 114mm (W x H x D)

Supplied with

443-839 & 443-845: Supplied with terminal shroud kit.
247-4065: Supplied with 1x terminal trim frame.

Related links