Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut, PG13.5 Thread, IP68
- RS Stock No.:
- 444-2874
- Mfr. Part No.:
- 53019230
- Manufacturer:
- Lapp
Bulk discount available
Subtotal (1 pack of 5 units)*
€1.55
(exc. VAT)
€1.91
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €1.55 | €0.31 |
| 5 - 9 | €1.46 | €0.292 |
| 10 + | €1.42 | €0.284 |
*price indicative
- RS Stock No.:
- 444-2874
- Mfr. Part No.:
- 53019230
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland Locknut | |
| Material | Fibreglass Reinforced Polyamide | |
| Thread Size | PG13.5 | |
| Colour | Black | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CE, UL | |
| Series | SKINTOP | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland Locknut | ||
Material Fibreglass Reinforced Polyamide | ||
Thread Size PG13.5 | ||
Colour Black | ||
IP Rating IP68 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CE, UL | ||
Series SKINTOP | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP Series Cable Gland Locknut, PG13.5 Thread Size, Black - 53019230
This cable gland locknut secures cable glands where only a pass-through aperture exists, enhancing fixation and reducing vibration-induced loosening in industrial enclosures. Manufactured from glass-fibre reinforced polyamide, it is intended for use with threaded cable glands and offers suitability for harsh or confined installation points requiring a reliable mechanical lock.
Features & Benefits
• Fibreglass reinforced polyamide construction provides mechanical strength and light weight
• Rated for continuous operation up to 100°C for elevated-temperature environments
• Withstands down to -20°C for cold-condition performance
• IP68 classification ensures protection against dust and prolonged water immersion
• Hexagonal form enables spanner-tight mounting for improved vibration resistance
• Rated for continuous operation up to 100°C for elevated-temperature environments
• Withstands down to -20°C for cold-condition performance
• IP68 classification ensures protection against dust and prolonged water immersion
• Hexagonal form enables spanner-tight mounting for improved vibration resistance
**Applications**
• Suitable for securing cable glands on control cabinet pass-throughs
• Ideal for industrial automation junction boxes exposed to moisture
• Used with threaded glands in electrical distribution enclosures
• Can be used for retrofitting glands where only a plain hole exists
• Suitable for machinery panels requiring enhanced vibration security
• Ideal for industrial automation junction boxes exposed to moisture
• Used with threaded glands in electrical distribution enclosures
• Can be used for retrofitting glands where only a plain hole exists
• Suitable for machinery panels requiring enhanced vibration security
Which thread size does it accommodate for common gland fittings?
It is produced for a PG13.5 threaded Interface commonly used in industrial cable glands.
What colour options are available for installation aesthetics?
A black finish is provided to match darker enclosures and reduce Visual contrast.
Are there specific compatibility limits when used with UL-approved glands?
UL recognition applies only when combined with UL-approved polyamide cable glands as part of the assembly.
How does the shape aid installation in tight spaces?
The hexagonal outer profile allows tool access and secure torque application where clearance is limited.
Related links
- Lapp Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
