Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut, PG29 Thread, IP68

Bulk discount available

Subtotal (1 pack of 5 units)*

€5.69

(exc. VAT)

€7.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€5.69€1.138
5 - 9€5.41€1.082
10 +€5.15€1.03

*price indicative

RS Stock No.:
444-2903
Mfr. Part No.:
53019260
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Material

Fibreglass Reinforced Polyamide

Product Type

Cable Gland Locknut

Thread Size

PG29

Colour

Black

IP Rating

IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL

PG Thread Locknuts


From Lapp, these Skintop cable gland lock nuts work with compatible Skintop cable glands to provide a secure fixing to panels, junction boxes and machinery housing. With an easy-to-fit screw on action, the cable glands attach through threadless bore holes to secure maximum mechanical stability.

These locknuts have a robust polyamide glass fibre-reinforced construction, and have excellent temperature resistance. They also feature a supporting surface for assembly tools, which helps prevent damage and scratches to the lock nut and housing.

Features and Benefits

• Robust Glass-Fibre Reinforced Construction

• Easy to Assemble

• Temperature Resistant

• Operating Temperature Range of -20°C to +100°C

• PG Sizes

Applications

These lock nuts are compatible with Skintop ST cable glands, which are often used in applications, such as:

• Machine and Equipment Manufacturing

• Photovoltaic Technology

• Automation Technology

Environment

This cable gland lock nut provides does not provide environmental resistance by itself, but does not compromise the IP rating of the cable gland it is used with.

Accessories

These lock nuts are compatible with PG threaded Skintop ST cable glands;

• 389-577 is a Grey Skintop Cable gland, PG7, IP68

• 389-583 is a Grey Skintop Cable gland, PG9, IP68

• 389-599 is a Grey Skintop Cable gland, PG11, IP68

• 389-606 is a Grey Skintop Cable gland, PG13.5, IP68

• 389-612 is a Grey Skintop Cable gland, PG16, IP68

• 392-056 is a Grey Skintop Cable gland, PG21, IP68

• 392-062 is a Grey Skintop Cable gland, PG29, IP68

• 182-9127 is a Grey Skintop Cable gland, PG36, IP68

• 182-9133 is a Grey Skintop Cable gland, PG42, IP68

• 206-6080 is a Black Skintop Cable gland, PG7, IP68

• 206-6096 is a Black Skintop Cable gland, PG9, IP68

• 206-6103 is a Black Skintop Cable gland, PG11, IP68

• 206-6119 is a Black Skintop Cable gland, PG13.5, IP68

• 206-6125 is a Black Skintop Cable gland, PG16, IP68

• 206-6131 is a Black Skintop Cable gland, PG21, IP68

• 206-6147 is a Black Skintop Cable gland, PG29, IP68

Related links