RS PRO Adhesive Pre-Printed Adhesive Label-Serial No-. Quantity: 180 Per Pack

Subtotal (1 bag of 180 units)*

€19.70

(exc. VAT)

€24.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 97 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€19.70€0.109

*price indicative

RS Stock No.:
445-3616
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pre-Printed Adhesive Label

Fixing Type

Adhesive

Text Colour

Black

Background Colour

Silver

Quantity Per Package

180Per Pack

Length

38mm

Width

12mm

Text Message

Serial No

Standards/Approvals

No

Write-On Metallised Aluminium Foil Pre-printed Labels


RS Pro soft aluminium foil label with clear printed text and space to write your own text using a ballpoint pen or any other spirit-based ink. These adhesive labels can be used in different industries for all labelling requirements such as organising and performing quality control processes. These durable printed labels come in various colours with different text showing on the labels. The wording includes the following printed messages:

445-3593 - Tested

445-3600 - Calibrated

445-3616 – Serial No

445-3638 – Serviced By

445-3644 – Do Not Use

445-3650 – INSPECTED BY

445-3666 – Equipment Not To Be Used

Features and Benefits

• Material: self-adhesive aluminium foil

• Acrylic pressure sensitive adhesive

• Suitable for harsh environments

• Easy to see which labels need renewing

• High-quality printing on the labels – ideal for conformance labelling to Safety and Quality standards

• Excellent adhesion on a wide variety of substrates

Typical Applications:

Can be used for various applications which can include:

Health and safety

Quality Assurance (inspection labelling)

Instruction stickers

Electronic

Portable appliance testing (PAT)

Medical

Food trades

Production

Laboratory

Electrical

Manufacturing

Biotech

Industrial

Warehouse

FAQs

Who uses these labels?

Laboratory technicians for clear labelling of equipment

Trained competent PAT testers - PAT (portable appliance testing) is the examination of electrical appliances and equipment to ensure they are safe to use. The Electricity at Work Regulation 1989 requires that any electrical equipment that has the potential to cause injury is maintained in a safe condition.

Electricians and Plumbers for service, maintenance and inspection of equipment

Quality assurance (QA) personal – quality control in manufactured products

Why use calibration labels?

It is important that all tools and equipment are regularly calibrated to ensure that measurement readings are accurate. Calibration gives you the reassurance that instruments are still operating correctly and within manufacturer specifications. If equipment is not calibrated measurements and readings may be wrong which means you may have to recall all products since the last calibration test took place. By using calibration labels, you know when to recalibrate your equipment.

Related links