RS PRO Adhesive Pre-Printed Adhesive Label-Inspected By-. Quantity: 140 Per Pack
- RS Stock No.:
- 445-3650
- Distrelec Article No.:
- 303-91-610
- Manufacturer:
- RS PRO
Subtotal (1 bag of 140 units)*
€19.70
(exc. VAT)
€24.23
(inc. VAT)
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €19.70 | €0.141 |
*price indicative
- RS Stock No.:
- 445-3650
- Distrelec Article No.:
- 303-91-610
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fixing Type | Adhesive | |
| Product Type | Pre-Printed Adhesive Label | |
| Text Colour | Black | |
| Background Colour | Silver | |
| Length | 38mm | |
| Text Message | Inspected By | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fixing Type Adhesive | ||
Product Type Pre-Printed Adhesive Label | ||
Text Colour Black | ||
Background Colour Silver | ||
Length 38mm | ||
Text Message Inspected By | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Write-On Metallised Aluminium Foil Pre-printed Labels
RS Pro soft aluminium foil label with clear printed text and space to write your own text using a ballpoint pen or any other spirit-based ink. These adhesive labels can be used in different industries for all labelling requirements such as organising and performing quality control processes. These durable printed labels come in various colours with different text showing on the labels. The wording includes the following printed messages:
445-3593 - Tested
445-3600 - Calibrated
445-3616 – Serial No
445-3638 – Serviced By
445-3644 – Do Not Use
445-3650 – INSPECTED BY
445-3666 – Equipment Not To Be Used
Features and Benefits
• Material: self-adhesive aluminium foil
• Acrylic pressure sensitive adhesive
• Suitable for harsh environments
• Easy to see which labels need renewing
• High-quality printing on the labels – ideal for conformance labelling to Safety and Quality standards
• Excellent adhesion on a wide variety of substrates
Typical Applications:
Can be used for various applications which can include:
Health and safety
Quality Assurance (inspection labelling)
Instruction stickers
Electronic
Portable appliance testing (PAT)
Medical
Food trades
Production
Laboratory
Electrical
Manufacturing
Biotech
Industrial
Warehouse
FAQs
Who uses these labels?
Laboratory technicians for clear labelling of equipment
Trained competent PAT testers - PAT (portable appliance testing) is the examination of electrical appliances and equipment to ensure they are safe to use. The Electricity at Work Regulation 1989 requires that any electrical equipment that has the potential to cause injury is maintained in a safe condition.
Electricians and Plumbers for service, maintenance and inspection of equipment
Quality assurance (QA) personal – quality control in manufactured products
Why use calibration labels?
It is important that all tools and equipment are regularly calibrated to ensure that measurement readings are accurate. Calibration gives you the reassurance that instruments are still operating correctly and within manufacturer specifications. If equipment is not calibrated measurements and readings may be wrong which means you may have to recall all products since the last calibration test took place. By using calibration labels, you know when to recalibrate your equipment.
Related links
- RS PRO Adhesive Pre-Printed Adhesive Label-Inspected By-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Inspected By-. Quantity: 30 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-QA Inspected-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-SERVICED BY-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Label-Inspected By-. Quantity: 120 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Calibrated-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Checked-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Cleaned-. Quantity: 140 Per Pack
