- RS Stock No.:
- 446-866
- Mfr. Part No.:
- 22.2380-25 22.1203
- Manufacturer:
- Staubli
Temporarily out of stock - back order for despatch 15-05-2024, delivery within 2 working days
Added
Price Each (In a Pack of 2)
€4.92
(exc. VAT)
€6.05
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | €4.92 | €9.84 |
20 - 48 | €4.55 | €9.10 |
50 - 98 | €4.20 | €8.40 |
100 + | €3.83 | €7.66 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 446-866
- Mfr. Part No.:
- 22.2380-25 22.1203
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
Product Details
Multi Contact Banana Plug
The Multi contact green, male banana plug is a 4mm connector. It has a spring-loaded MULTILAM for self-assembly of test leads and a rigid insulating sleeve. It incorporates an enhanced cable retention system. It has a voltage rating of 1kV and current rating of 32A.
Features and Benefits
Lantern style spring contacts
Non-retractable shrouds
Designed for 2.5mm2 cable
Maximum cable diameter is 4.1mm
Solder termination
Gold-plated brass or copper alloy contact material
Insulation material polyamide
Length is 56.3mm
Non-retractable shrouds
Designed for 2.5mm2 cable
Maximum cable diameter is 4.1mm
Solder termination
Gold-plated brass or copper alloy contact material
Insulation material polyamide
Length is 56.3mm
Applications
Automotive (car manufacturing plant equipment)
Motorsports
Aeronautics (plant equipment)
Motorsports
Aeronautics (plant equipment)
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IEC1010
CAT II safety rated
BS EN 61340-5-1:2007
IEC1010
CAT II safety rated
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 1000V |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 56.3mm |
Contact Material | Brass |
Type | Banana Plug |
Insulation Material | Polyamide |
- RS Stock No.:
- 446-866
- Mfr. Part No.:
- 22.2380-25 22.1203
- Manufacturer:
- Staubli