EPIC HB Range Heavy Duty Power Connector Hood 2

Bulk discount available

Subtotal (1 unit)*

€29.78

(exc. VAT)

€36.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€29.78
10 - 24€28.61
25 - 49€27.43
50 +€26.21

*price indicative

RS Stock No.:
448-733
Mfr. Part No.:
10113000+12954500
Manufacturer:
EPIC
Find similar products by selecting one or more attributes.
Select all

Brand

EPIC

Product Type

Heavy Duty Power Connector Hood

Sub Type

Connector Hood

Series

HB

Pole Format

24+E

Body Material

Aluminium Alloy

IP Rating

IP65

Standards/Approvals

No

Number of Levers

2

Thread Size

PG21

COO (Country of Origin):
DE

LAPP Heavy-Duty Power Connector Set, PG21 Thread, 24P+E Format - EPIC Series - 10113000+12954500


Use this heavy-duty power connector set from LAPP to achieve secure connections in demanding settings. It includes a hood and cable gland, so you only need a cable and a compatible insert for a complete solution. Double bolts on the housing let you latch connectors together to prevent them from uncoupling while your circuit is operating. As it's made of robust powder-coated aluminium alloy, you can trust the hood will resist corrosion and impacts. The cable gland limits damage to the assembly by securing everything firmly in place.

Features & Benefits


• Non-slip ridges make hood easy to disconnect

• Side-entry design helps save space in your setup

• IP65-rated cable gland with seal withstands dust and low-pressure water jets

Applications


• Plastics production

• Plant engineering

• Light and sound engineering

Is this power connector set safe to use in high temperatures?


Yes, this set can safely withstand temperatures up to +125°C for short periods.

Related links