Bosch Rexroth M8 Sliding Block, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm

Bulk discount available

Subtotal (1 bag of 10 units)*

€19.61

(exc. VAT)

€24.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€19.61€1.961
5 - 9€18.81€1.881
10 +€18.42€1.842

*price indicative

RS Stock No.:
449-5109
Mfr. Part No.:
3842529297
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Sliding Block

Product Type

Connecting Component

Compatible Groove Size

8 mm

Compatible Strut Profile

30 mm

Thread Size

M8

Material

Galvanised Steel

Structural Element Type

Fixing and Connection Element

Length

16mm

Product System

MGE

Standards/Approvals

RoHS Exempt

Series

Bosch Basic

RoHS Status: Exempt

Bosch Rexroth Connecting Component, Sliding Block Type, Galvanised Steel - MGE Series - 3842529297


Need a way to securely join two pieces in your structural system? Choose this connecting component from Bosch Rexroth. It consists of a sliding block, that swivels easily into an 8mm-wide groove, along with a spring for fixing it in position. As the component has a central hole, you can mount it on a panel or other flat surface by simply screwing it on.

Features & Benefits


• Maximum load rating of 2,200N ensures a strong and reliable connection

• Galvanised steel body is resistant to corrosion

• Supplied in packs of 100 units, so you'll have plenty in stock

• 20mm length means it adds minimal bulk to your installation

Applications


• DIY projects

• Kitchen fitting

• Industrial shelving units

What size profile is this unit designed for?


This connecting component is designed for commonly used strut profiles with a size of 30mm.

Alternative for the Bosch parts


449-5109 → 276-8166

Related links