- RS Stock No.:
- 450-9113
- Mfr. Part No.:
- 5206471-1
- Manufacturer:
- TE Connectivity
254 In stock for delivery within 2 working days
Added
Price Each
€6.30
(exc. VAT)
€7.75
(inc. VAT)
Units | Per unit |
1 - 24 | €6.30 |
25 - 74 | €5.28 |
75 - 199 | €5.02 |
200 - 399 | €4.77 |
400 + | €4.41 |
- RS Stock No.:
- 450-9113
- Mfr. Part No.:
- 5206471-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
AMPLIMITE D-Sub Connector, HDE, HDP Series, Unshielded Universal Backshells for Jacketed Cable
Universal clam shell style straight or 90° unassembled unshielded cable clamps or backshell kits for jacketed cable. These AMPLIMITE unshielded cable clamps have grey thermoplastic housings with zinc plated steel 4-40 mounting screws, housing screws and hex nuts. The 90° cable exit is achieved by inserting AMP-TY cable ties through the cable tie openings and clamping the cable to just one housing half.
Female screwlocks must be ordered separately, please see stock numbers 717-4473, 680-9288 and 450-9309 typically. For two piece spring latch see stock number 450-9321.
These AMPLIMITE unshielded universal cable clamps are suitable for use with AMPLIMITE HDE All-Plastic, HDE Metal-Shell and HDP Metal-Shell d-sub cable connectors.
Female screwlocks must be ordered separately, please see stock numbers 717-4473, 680-9288 and 450-9309 typically. For two piece spring latch see stock number 450-9321.
These AMPLIMITE unshielded universal cable clamps are suitable for use with AMPLIMITE HDE All-Plastic, HDE Metal-Shell and HDP Metal-Shell d-sub cable connectors.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
D-Sub Shell Size | A |
Housing Material | Thermoplastic |
Body Orientation | Straight |
Colour | Grey |
Series | Amplimite HD-20 |
- RS Stock No.:
- 450-9113
- Mfr. Part No.:
- 5206471-1
- Manufacturer:
- TE Connectivity