Pressmaster Crimp Die Set, Coaxial Type Crimp Die Black

Image representative of range

Subtotal (1 unit)*

€65.45

(exc. VAT)

€80.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.45

*price indicative

RS Stock No.:
455-214
Mfr. Part No.:
4300-1248
Manufacturer:
Pressmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Pressmaster

Product Type

Crimp Die Set

Insulation

Insulated

Colour

Black

Number of Ports

8

Sub Type

Crimp Die

Standards/Approvals

No

RoHS Status: Exempt

Multi-purpose Crimp Tool


A multi-purpose steel frame crimping tool for terminating AMP and Western Electric Style data plugs in all the popular configurations. Employing a parallel action jaw closure, the tool will accept any one of the die sets using a very simple thumb screw lock located at the front of the jaws. The tool has a ratchet action crimping cycle, with quick release should jamming occur. No setting is required.,Providing a durable and consistent termination the tool is supplied (without die sets) either on its own or in a strong plastic carrying case. The case includes compartments to store up to 4 die sets. Instructions for crimping are included. The die set for shielded plugs is included with shield termination kit stock no. 455-242.

Note

For correct termination only use the die set specified for each plug stock no. Part number.
Part number 455-214 non-keyed 8/8 die set
Part number 464-915 keyed 8/8 die set

Related links