- RS Stock No.:
- 455-5043
- Mfr. Part No.:
- 7-0000433115-RS
- Manufacturer:
- Tedea Huntleigh
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 455-5043
- Mfr. Part No.:
- 7-0000433115-RS
- Manufacturer:
- Tedea Huntleigh
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
433 Series Load Cell Signal Conditioners
Tedea Huntleigh Model 433 self contained signal conditioner for bridge type instrumentation. It contains a precision amplifier with isolated, filtered output and a highly regulated, low noise adjustable output bridge excitation source. The unit is completely encapsulated for use in rugged environments.
Strain gage bridge signal conditioner
Isolated 4 to 20mA or 0 to 20mA loop output
Bridge balance with large tare offset capability
Excitation supply capable of driving up to 4 or 5 load cells
Rugged epoxy encapsulated design
AC powered
Isolated 4 to 20mA or 0 to 20mA loop output
Bridge balance with large tare offset capability
Excitation supply capable of driving up to 4 or 5 load cells
Rugged epoxy encapsulated design
AC powered
Specifications
Attribute | Value |
---|---|
Input Signal Type | Voltage |
Input Range | 5 → 50mV |
Operating Temperature Range | -25 → +55°C |
Series | 700 |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 455-5043
- Mfr. Part No.:
- 7-0000433115-RS
- Manufacturer:
- Tedea Huntleigh