ABB Europa Series Polycarbonate Wall Bracket for Use with Universal 140 mm
- RS Stock No.:
- 455-762
- Mfr. Part No.:
- 12858 M128580000
- Manufacturer:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 455-762
- Mfr. Part No.:
- 12858 M128580000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Mounting Bracket | |
| Accessory Type | Wall Bracket | |
| For Use With | Universal | |
| Material | Polycarbonate | |
| Height | 140mm | |
| Colour | White | |
| IP Rating | IP65 | |
| Mounting plate type | Bracket | |
| Series | Europa | |
| Standards/Approvals | IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Mounting Bracket | ||
Accessory Type Wall Bracket | ||
For Use With Universal | ||
Material Polycarbonate | ||
Height 140mm | ||
Colour White | ||
IP Rating IP65 | ||
Mounting plate type Bracket | ||
Series Europa | ||
Standards/Approvals IP65 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
ABB Enclosure Accessory, Bracket Type, 5 Mounting Holes, 25g Weight - EUROPA Series - 12858 M128580000
Would your junction box benefit from a leg up? Mount it in a snap with this enclosure accessory from ABB. It's a wall bracket that supports a EUROPA unit (such as 455-706). The multiple screw holes offer the stability you need to keep your container firmly in place. This bracket is made of the same self-extinguishing polycarbonate material as the rest of the EUROPA range to minimise the risk of fire damage. As it's a universal part, you can pair it with one of many different-sized enclosures, making it a versatile option.
Features & Benefits
• White colour to match standard junction boxes for a professional finish
• Polycarbonate material is highly resistant to UV to suit installation outside
• Performs in challenging conditions thanks to its wide -25°C to +115°C operating temperature range
Applications
• Construction sites
• Automotive assembly lines
• Car parks
• Distribution centres
Is this mounting bracket electrically safe?
To make sure your entire installation is safe and there's no shock risk for users, this bracket is made of non-conductive insulating material.
Related links
- Bopla 220 Series Polycarbonate Wall Bracket for Use with Euromas II 6 mm
- Fibox FP 22046 Series Polycarbonate Wall Bracket for Use with Piccollo Series, MNX Series 72 mm x 0.0 mm x 0.0 mm
- Legrand Atlantic Series Polycarbonate Wall Box 140 mm x 85 mm x 81 mm
- Legrand Atlantic Series Polycarbonate Wall Box 140 mm x 85 mm x 81 mm
- Bopla Polycarbonate Wall Bracket for Use with RegloCard Plus Enclosures 10.2 mm
- Fibox Polycarbonate Wall Bracket for Use with CAB PC/ABS Cabinet
- Bopla Polycarbonate Wall Bracket for Use with Bocube Enclosure
- Legrand Atlantic Series Polycarbonate Wall Box 200 mm x 160 mm x 94 mm
