Rittal Stainless Steel Rain Canopy for Use with AE Compact Enclosure, 211 x 180 x 25mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
457-1023
Mfr. Part No.:
2470000
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Type

Rain Canopy

Length

211mm

For Use With

AE Compact Enclosure

Width

180mm

Material

Stainless Steel

Dimensions

211 x 180 x 25mm

Height

25mm

Approvals

UL; CSA; TUV; VDE

Related links