- RS Stock No.:
- 465-536
- Mfr. Part No.:
- 136
- Manufacturer:
- MENNEKES
4 In stock for delivery within 2 working days
Added
Price Each
€131.57
(exc. VAT)
€161.83
(inc. VAT)
Units | Per unit |
1 - 4 | €131.57 |
5 + | €124.98 |
- RS Stock No.:
- 465-536
- Mfr. Part No.:
- 136
- Manufacturer:
- MENNEKES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wall Mounted Receptacles
From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.
Note
16/32A suitable for mating with AM-TOP, ProTOP or StarTOP free plugs. 63/125A suitable for mating with PowerTOP plugs.
X-CONTACT
Due to a completely new manufacturing process, the X-CONTACT® sleeve obtains resilient properties based solely on its material characteristics, without the need to use any additional spring elements. Thanks to the shape of the X-CONTACT® sleeve, a particularly safe contact closure can be achieved.
The special design of the X-CONTACT® reduces the effort of insertion and withdrawal by up to 50%. An advantage that simplifies work processes and improves safety especially with high electrical currents. With X-CONTACT®, MENNEKES creates a safe contact closure and easy handling at a new, equally high level.
But how does X-CONTACT® achieve these benefits even with currents of 63 A or 125 A? A glance into the opening of an X-CONTACT® sleeve reveals the intelligent functional principle: the X-shaped slot and groove in the inner wall provides four advantages of the new design: innovative, simple, durable and safe. We call it the X principle
screw terminals
with X-CONTACT
internal fixing
enclosure base can be turned 180°
with 6 fixing points to accommodate special terminals
with X-CONTACT
internal fixing
enclosure base can be turned 180°
with 6 fixing points to accommodate special terminals
Standards
BS4343; EN60309-2
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Right Angle |
IP Rating | IP67 |
Colour | Red |