Bulgin USB 2.0 Cable, Male USB A to Male USB B Cable, 2m
- RS Stock No.:
- 468-6333
- Mfr. Part No.:
- PX0840/A/2M00
- Manufacturer:
- Bulgin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 468-6333
- Mfr. Part No.:
- PX0840/A/2M00
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Length | 2m | |
| Connector 1 | USB A | |
| Connector 2 | USB B | |
| USB Cable Type | USB Cable | |
| USB Version | USB 2.0 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Sheath Colour | Black | |
| Mounting Type | Panel Mount | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Length 2m | ||
Connector 1 USB A | ||
Connector 2 USB B | ||
USB Cable Type USB Cable | ||
USB Version USB 2.0 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour Black | ||
Mounting Type Panel Mount | ||
IP Rating IP68 | ||
