- RS Stock No.:
- 469-538
- Mfr. Part No.:
- 09062152871
- Manufacturer:
- HARTING
75 In stock for delivery within 2 working days
Added
Price Each
€13.73
(exc. VAT)
€16.89
(inc. VAT)
Units | Per unit |
1 - 19 | €13.73 |
20 - 74 | €9.15 |
75 - 299 | €8.34 |
300 - 599 | €7.63 |
600 + | €7.28 |
- RS Stock No.:
- 469-538
- Mfr. Part No.:
- 09062152871
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Connectors DIN 41612 form H15
DIN power connectors with 15 contacts, intended mainly for connecting European format power supplies.
The model with male contacts includes two priority contacts (position z4+z32).
Polyester glass filled insulator UL 94-V0.
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Number of Rows | 2 |
Body Orientation | Straight |
Termination Method | Faston |
Row Loading | z/d |
Type | H15 |
Pitch | 10.16mm |
Contact Plating | Silver |
Class Rating | C1 |
Current Rating | 15A |
- RS Stock No.:
- 469-538
- Mfr. Part No.:
- 09062152871
- Manufacturer:
- HARTING