RS PRO 304 Stainless Steel Cable Trunking Accessory Stainless Steel 75 mm 75mm

Bulk discount available

Subtotal (1 unit)*

€21.99

(exc. VAT)

€27.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€21.99
15 - 24€20.18
25 +€19.56

*price indicative

RS Stock No.:
471-1552
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Trunking Accessory

Material

304 Stainless Steel

Accessory Type

Flanged Coupler

Series

Stainless Steel

For Use With

Trunking

Width

75mm

Standards/Approvals

UL

Height

75mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Features and Benefits


• 304 Stainless steel

• IP4X & IPXXD Rated

• Compatible with 75mm x 75mm Trunking

Flange Coupler


4711546 Compatible with 50mm x 50mm Trunking

4711552 Compatible with 75mm x 75mm Trunking

Stainless Steel


Cable management return edge trunking and fittings manufactured from 304 stainless steel with a brushed finish. Ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries. Their aesthetically pleasing finishes also lend towards architectural applications.

Related links