Rose Stainless Steel External Mounting Bracket for Use with Stainless Steel Enclosures 2 mm x 59 mm x 54mm

Subtotal (1 bag of 4 units)*

€27.32

(exc. VAT)

€33.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€27.32€6.83

*price indicative

RS Stock No.:
478-0312
Mfr. Part No.:
371050000
Manufacturer:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

Product Type

Mounting Bracket

Accessory Type

External Mounting Bracket

Length

59mm

For Use With

Stainless Steel Enclosures

Width

54mm

Material

Stainless Steel

Height

2mm

Mounting plate type

Bracket

Standards/Approvals

No

Hazardous Area Certification

NO

COO (Country of Origin):
DE

ROSE Enclosure Accessory, Mounting Bracket, 140g Weight - 37105000


Choose these mounting brackets from ROSE to mount your industrial enclosure. Their stainless steel construction provides enhanced protection against corrosion and impact, making them a durable choice for use in demanding industrial conditions. The brackets are designed for use with ROSE's stainless steel watertight enclosures for simple assembly. As these enclosures have an IP66 rating, your devices are shielded against dust and high-pressure water jets for use in harsh outdoor and indoor environments. You can use these brackets to mount your enclosure on a wall or other surface for ease of access to your equipment.

Features & Benefits


• Pre-drilled mounting holes for ease of assembly

• Supplied in a pack of four to fit at each corner of your enclosure for a secure hold

• Compact dimensions of 54 (H) x 59 (W) x 2mm (D) to take up minimal space on your mounting surface

Applications


• Automated systems

• Metal workshops

• Railway stations

• Storage facilities

• Electrical installations

How heavy are these mounting brackets?


These mounting brackets have a light weight of 140g, so they'll place minimal strain on your mounting surface.

Rose Enclosure Accessories


Enclosures featured come with 22mm holes unless otherwise stated.

Related links