RS PRO Natural Nylon U-shaped clip, 12.7mm Max. Bundle

Bulk discount available

Subtotal (1 bag of 20 units)*

€12.17

(exc. VAT)

€14.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 379 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 25 May 2026
  • Plus 100 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 14€12.17€0.609
15 - 24€11.52€0.576
25 - 49€11.27€0.564
50 +€10.97€0.549

*price indicative

RS Stock No.:
479-601
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Clip/Clamp Style

U-shaped clip

Maximum Bundle Diameter

12.7mm

Affixing Method

Self Adhesive

Material

Nylon 66

Colour

Natural

Length

35.2mm

Width

22 mm

Dimensions [L x W x D]

35.2 x 22mm

COO (Country of Origin):
TW

Small Pack Size


Per Unit, RS stock no: 479-601

Large Pack Size


RS stock no: 2691899

RS PRO Self-Adhesive Bunny Cable Clip


RS PRO bunny cable clip which is easy to fit in any position. These cable clips are designed to quickly twist together to hold cables and wires.

These nylon cable clips can be used for affixing single wires or bundles of cables within the stated maximum diameter. These cable holders are for light wire management in indoor locations.

Options available:

479-605 - Bunny clip bundle diameter 10 mm

479-601 – Bunny clip bundle diameter 14.8 mm

817-8906 – Mounting twist tie bundle diameter 15 - 20mm

Self-adhesive cable clips are easy to mount as they don't require nails to keep the clips in place. When you peel back the backing layer, a sticky surface is visible which allows you to fix the clip to the area you want quickly and easily.

Cable clips are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable Clips are normally made of plastic and are great for any electrical work.

RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.

Features and Benefits


Made of nylon 66

Self-adhesive affixing method - adhesive based nylon cable clips for retaining bundles of fibre cable.

Natural colour

Supplied in packs of 20

Typical Applications


Cable clips are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing. These RS PRO bunny clips are ideal for securing and routing fibre or other lightweight cables into cabinets and racks.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links