Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 39, EU 39 EN ISO 20345:2022 S3LFO CI HI HRO SC SR, EN ISO
- RS Stock No.:
- 481-470
- Mfr. Part No.:
- 6767339
- Manufacturer:
- Heckel
Subtotal (1 pair)*
€149.99
(exc. VAT)
€184.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €149.99 |
*price indicative
- RS Stock No.:
- 481-470
- Mfr. Part No.:
- 6767339
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Boots | |
| Series | 67673 | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 39 | |
| Closure Type | Lace | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size US | 7 | |
| Resistance Features | Oil Resistant, Heat Resistant, Hydrocarbon Resistant, Chemical Resistant, Water Resistant | |
| Additional Safety Features | Certified for Use with Xsole Connected Sole, Anti-Static, Rubber Scuff Cap, Metal Free, Free of Harmful Substances, Agile Ankle Guard, Reinforced Heel, Anatomical | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Ethylene Vinyl Acetate, Rubber | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2022 S3LFO CI HI HRO SC SR, EN ISO 20345:2011 S3 CI HI HRO SRC | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Boots | ||
Series 67673 | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 39 | ||
Closure Type Lace | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size US 7 | ||
Resistance Features Oil Resistant, Heat Resistant, Hydrocarbon Resistant, Chemical Resistant, Water Resistant | ||
Additional Safety Features Certified for Use with Xsole Connected Sole, Anti-Static, Rubber Scuff Cap, Metal Free, Free of Harmful Substances, Agile Ankle Guard, Reinforced Heel, Anatomical | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Ethylene Vinyl Acetate, Rubber | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2022 S3LFO CI HI HRO SC SR, EN ISO 20345:2011 S3 CI HI HRO SRC | ||
RoHS Status: Exempt
The Uvex Boot is designed for energy, environment, utilities, construction, civil engineering, heavy industry, agriculture, and green spaces. It features a MACSOLE ADVENTURE 3.0 rubber sole with a MACABSORB EVA insert in the forefoot and heel, providing excellent shock absorption and flexibility. The sole offers superior grip (SR), resistance to oil, hydrocarbons, chemicals, and contact heat up to 300°C (HRO). Its ergonomic design supports the natural rolling movement of the foot, while the all-terrain profile disperses surface debris for improved traction. A rubber scuff cap protects the leather, extending the boots life, and the sole is antistatic for added safety.
Water resistant full-grain leather
GORE-TEX Performance Comfort Footwear membrane lining
Extra wide non metallic toe cap
Penetration resistant midsole
Related links
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 48 EN ISO
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 44 EN
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 48 REACH
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 44 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 42 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 38 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 47 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 40 EN ISO
