HARTING DIN 41612 15 Way 10.16 mm Pitch, Type Through Hole, Type H15, Type Solder Class Class C1, 2 Row Male, Right

Bulk discount available

Subtotal (1 unit)*

€8.47

(exc. VAT)

€10.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 19€8.47
20 - 74€6.11
75 - 299€5.17
300 - 599€4.92
600 +€4.81

*price indicative

Packaging Options:
RS Stock No.:
481-954
Distrelec Article No.:
143-96-544
Mfr. Part No.:
09061152932
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

DIN 41612 Connector

Number of Contacts

15

Number of Rows

2

Current

15A

Orientation

Right Angle

Connector Gender

Male

Row Loading

D/Z

Termination Type

Solder

Sub Type

H15

Pitch

10.16mm

Contact Plating

Silver over Nickel

Mount Type

Through Hole

Class

Class C1

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Standards/Approvals

No

Maximum Contact Resistance

8mΩ

Series

DIN 41612

Housing Material

Polybutylene Terephthalate

Harting DIN 41615 Type H15 High Current Plugs


A range of High Current Type H DIN 41612 Plugs available in 4 styles all with Blades parallel to the PCB.

469-522 : 90° PCB mounting with standard contacts

481-954 : 90° PCB mounting with one Leading Contact (LC) mates first on position z32

481-960 : 250 blade Plug has Leading Contact position z32 and is terminated with 6.3mm blades for 2.5mm2 wire, for 250 size receptacles (not shrouded)

740-6966 : 250 blade Plug standard contacts with 6.3mm blades for 2.5mm2 wire, for 250 size receptacles (not shrouded)

Stock number 757-7932 is railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

15-way 15A Plugs with hard silver plated copper alloy contacts

Contact resistance up to 8mΩ

Thermoplastic resin - glass fibre filled

Harting DIN 41612 High Current Range Connectors


A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Related links