HARTING DIN 41612 64 Way 10.16 mm Pitch, Type Through Hole, Type C/2, Type Faston Class Class C2, 3 Row Male, Right
- RS Stock No.:
- 481-982
- Distrelec Article No.:
- 143-72-421
- Mfr. Part No.:
- 09060316921
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)*
€12.85
(exc. VAT)
€15.81
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 107 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €12.85 |
| 20 - 74 | €11.69 |
| 75 - 299 | €10.51 |
| 300 - 599 | €9.08 |
| 600 + | €8.84 |
*price indicative
- RS Stock No.:
- 481-982
- Distrelec Article No.:
- 143-72-421
- Mfr. Part No.:
- 09060316921
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | DIN 41612 Connector | |
| Number of Contacts | 64 | |
| Current | 15A | |
| Number of Rows | 3 | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Row Loading | B, Z, D | |
| Sub Type | C/2 | |
| Termination Type | Faston | |
| Pitch | 10.16mm | |
| Contact Plating | Gold over Nickel | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Class | Class C2 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Series | DIN 41612 | |
| Maximum Contact Resistance | 8mΩ | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type DIN 41612 Connector | ||
Number of Contacts 64 | ||
Current 15A | ||
Number of Rows 3 | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Row Loading B, Z, D | ||
Sub Type C/2 | ||
Termination Type Faston | ||
Pitch 10.16mm | ||
Contact Plating Gold over Nickel | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Class Class C2 | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Series DIN 41612 | ||
Maximum Contact Resistance 8mΩ | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
- COO (Country of Origin):
- DE
Harting DIN 41612 Complementary High Current (MH) Type Power Connectors
DIN 41612 Complementary high current (MH) type power connectors with a 24 (6A) + 7 (15A) mixed contact configuration. The male plug DIN 41612 MH connectors have a 2.54 x 5.08mm pitch and the female socket DIN 41612 MH connectors have a 5.08mm pitch.
Stock number 481-982 is a plug connector with a leading contact at position z32 (15A) with the 15A contacts terminated by 6.3mm blades for 2.5mm2 wire, which accept Faston 250 size receptacles (not shrouded)
Stock number 740-7004 is a plug connector with 6A contacts that terminate through 90° solder tails for PCB mounting
Stock numbers 481-998 and 740-7023 are socket connectors with Faston 250 size blade terminations for the 15A contacts and wire wrap spills (22 square pins, 1mm x 1mm) for the 6A contacts
Stock numbers 865-8159 and 865-8168 are socket connectors with Faston 250 size blade terminations for the 15A contacts and 4.5mm PCB pins for the 6A contacts.
Mixed power connectors, 24-way rated 6A, 7-way rated at 15A
Plug has leading contact at position z32 (15A) with the 15A contacts terminated by 6.3mm blades for 2.5mm2 wire, which accept 250 size receptacles (not shrouded)
Plug 6A contacts terminate through 90° solder tails for PCB mounting
Socket has 250 size blade terminations for the 15A contacts and wire wrap spills (22 square pins, 1mm x 1mm) for the 6A contacts
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Related links
- HARTING DIN 41612 64 Way 10.16 mm Pitch Type MH 3 Row Male, Right Angle
- HARTING DIN 41612 64 Way 10.16 mm Pitch Type MH 3 Row Female, Straight DIN
- HARTING DIN 41612 64 Way 2.54 mm Pitch Type M 3 Row Male, Right Angle
- HARTING 09 06 31 Way Type Solder Class Class C2 Right Angle DIN 41612 Connector
- HARTING DIN 41612 64 Way 2.54 mm Pitch Type R 3 Row Female, Right Angle
- HARTING DIN 41612 64 Way 2.54 mm Pitch Type C 2 Row Male, Right Angle
- HARTING DIN 41612 64 Way 2.54 mm Pitch Type Connector 2 Row Male, Right
- HARTING DIN 41612 15 Way 10.16 mm Pitch Type Faston Class Class C1 Straight DIN 41612
