ebm-papst Fan Filter for 119 mm Fans, Aluminium Filter, Steel Frame, 119 mm 119 mm 119 mm
- RS Stock No.:
- 482-140
- Distrelec Article No.:
- 154-11-509
- Mfr. Part No.:
- LZ60
- Manufacturer:
- ebm-papst
Subtotal (1 unit)*
€9.46
(exc. VAT)
€11.64
(inc. VAT)
In Stock
- 232 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.46 |
*price indicative
- RS Stock No.:
- 482-140
- Distrelec Article No.:
- 154-11-509
- Mfr. Part No.:
- LZ60
- Manufacturer:
- ebm-papst
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Filter Type | Fan Mounted Filter | |
| Product Type | Fan Filter | |
| Fan Size | 119 mm | |
| Thickness | 119mm | |
| Frame Material | Steel | |
| Filter Material | Aluminium | |
| Length | 119mm | |
| Standards/Approvals | CE, UL, RoHS | |
| Width | 119 mm | |
| Mounting Hole Diameter | 3.65 mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Filter Type Fan Mounted Filter | ||
Product Type Fan Filter | ||
Fan Size 119 mm | ||
Thickness 119mm | ||
Frame Material Steel | ||
Filter Material Aluminium | ||
Length 119mm | ||
Standards/Approvals CE, UL, RoHS | ||
Width 119 mm | ||
Mounting Hole Diameter 3.65 mm | ||
- COO (Country of Origin):
- DK

ebm-papst Coarse Filter
The ebm-papst coarse filter is made of stainless steel as inserted wire mesh. The filter is available with a length of 119mm and width of 119mm. It is suitable for 119mm and 119mm fan size.
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UL approved
VDE approved
CE certified
Related links
- ebm-papst Fan Filter for 119mm Fans 120 x 120mm
- ebm-papst Fan Filter for 119mm Fans 120 x 120mm
- Pfannenberg Fan Filter 119 x 119mm
- Eaton xEffect E-FAN Series Fan Filter, 119 x 119mm
- Pfannenberg 18611600030 Series Fan Filter for 119 x 119mm Fans
- ebm-papst Fan Filter for 80mm Fans 80 x 80mm
- ebm-papst Fan Filter for 172 x 150mm Fans 180 x 180mm
- ebm-papst Fan Filter for 80mm Fans Steel Frame, 85 x 85mm
