RF Solutions Remote Control Base Station FIREFLY-TX2, Transmitter, 433.92MHz, FM
- RS Stock No.:
- 482-281
- Mfr. Part No.:
- FIREFLY-TX2
- Manufacturer:
- RF Solutions
Bulk discount available
Subtotal (1 unit)*
€60.63
(exc. VAT)
€74.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €60.63 |
| 5 + | €57.61 |
*price indicative
- RS Stock No.:
- 482-281
- Mfr. Part No.:
- FIREFLY-TX2
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Type | Transmitter | |
| Frequency | 433.92MHz | |
| Modulation | FM | |
| Number of Channels | 2 | |
| Nominal Supply Voltage | 3V | |
| Dimensions | 90 x 54 x 27mm | |
| Depth | 54mm | |
| Height | 27mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Type Transmitter | ||
Frequency 433.92MHz | ||
Modulation FM | ||
Number of Channels 2 | ||
Nominal Supply Voltage 3V | ||
Dimensions 90 x 54 x 27mm | ||
Depth 54mm | ||
Height 27mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature 0°C | ||
Width 90mm | ||
Related links
- RF Solutions Remote Control Base Station FIREFLY-TX1 433.92MHz, FM
- RF Solutions Remote Control Base Station FIREFLY-TX4 433.92MHz, FM
- RF Solutions Remote Control Base Station TRAP-8T8 868 MHz, FM
- RF Solutions Remote Control Base Station TAURUS-8T8 868 MHz, FM
- RF Solutions Remote Control Base Station TAURUS-8T4 868 MHz, FM
- RF Solutions Remote Control Base Station TAURUS-8T1 868 MHz, FM
- RF Solutions Remote Control Base Station TAURUS-8T3 868 MHz, FM
- RF Solutions Remote Control Base Station SCORPION-8TW1 868 MHz LoRa
